14310815102000

Heilind Number:HRT14310815102000
Manufacturer:HARTING
Manufacturer Number:14310815102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310815102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:8
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310815102000

Detailed Description

The har-flexicon® Connector in Green is a horizontal PCB to cable connector designed for reliable and efficient termination in electronic assemblies. With a push-in-spring-cage termination method, installation is quick and secure. Rated for a current of 11A, it features 8 contacts for versatile connectivity. The connector is constructed with durable Nylon housing and copper alloy contacts plated with tin, ensuring long-lasting performance. With a pitch of 3.81mm and supporting wire sizes from 30 to 14 AWG, it offers flexibility in design and assembly. Operating temperature ranges from -40°C to 110°C, meeting stringent industrial requirements. UL 94V-0 rated for flammability, it guarantees safety in operation. Ideal for applications in various industries, this har-flexicon® Connector is a reliable choice for your connectivity needs.