| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310815402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 8 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14310815402000 |
14310815402000
Specifications
Detailed Description
The har-flexicon® Connector in green features a durable PA/PPA housing with screw termination for easy PCB to cable connections. With a rated current of 10A and 8 contacts, it ensures reliable power transmission. The straight mount angle and 3.81mm pitch make for efficient installation. Constructed with Nylon insulation and copper alloy contacts plated with tin, it offers excellent conductivity and durability. Suitable for wire sizes 30-14 AWG, it meets UL 94V-0 flammability standards. Perfect for industrial applications requiring secure and high-performance terminal blocks.

