14310816402000

Heilind Number:HRT14310816402000
Manufacturer:HARTING
Manufacturer Number:14310816402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310816402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:8
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310816402000

Detailed Description

Introducing the har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. With a durable PA/PPA green housing made of high-quality nylon, this connector ensures reliable performance in various applications. Featuring screw termination and copper alloy contacts with tin plating, it offers secure and efficient connectivity. Rated for a maximum current of 15A and voltage of 250V, it is suitable for power and signal transmission. With 8 contacts and a 5mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -40°C to 110°C, it is suitable for use in diverse environments. With UL 94V-0 flammability rating and accommodating wire sizes from 30 to 12 AWG, it meets stringent safety and performance standards. For PCB mounting, the straight mount angle and one-level design make installation easy. Whether in industrial, automotive, or consumer electronics, the har-flexicon® Connector offers a reliable and efficient connectivity solution.