14310817102000

Heilind Number:HRT14310817102000
Manufacturer:HARTING
Manufacturer Number:14310817102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310817102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:8
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310817102000

Detailed Description

Introducing the har-flexicon® Connector, a reliable and efficient solution for horizontal PCB to cable connections. This green connector features a push-in-spring-cage termination method, ensuring secure and easy installation with a rated current of 12A. With 8 contacts and a pitch of 5.08mm, it offers versatile connectivity options. Constructed with durable Nylon housing and copper alloy contacts plated with tin, it guarantees longevity and optimal performance. Operating temperature ranging from -40°C to 110°C, it is suitable for a wide range of environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Accommodating wire sizes from 30 to 12 AWG, it is ideal for various applications. Trust in the har-flexicon® Connector for seamless and dependable connections in your projects.