14310914102000

Heilind Number:HRT14310914102000
Manufacturer:HARTING
Manufacturer Number:14310914102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310914102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:9
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310914102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and efficient solution for horizontal PCB to cable connections. With a compact design and push-in-spring-cage termination, installation is quick and easy. The green PA/PPA housing, made of durable nylon, ensures reliable performance even in harsh environments. Rated for a current of 11A, this connector features nine contacts, each with copper alloy construction and tin plating for excellent conductivity. Operating temperature ranges from -40°C to 110°C, meeting the demands of various applications. With a pitch of 3.5mm and straight mount angle, it offers flexibility in layout design. UL 94V-0 rated for flammability, with a voltage rating of 150V, it guarantees safety and compliance. Suitable for wire sizes ranging from 30 to 14 AWG, this terminal block is a dependable choice for your connectivity needs.