| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310915102000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 9 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14310915102000 |
14310915102000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile and reliable solution for horizontal PCB to cable connections. Designed with a durable Nylon housing in a vibrant green color, this connector offers secure and efficient push-in-spring-cage termination. With a high current rating of 11A and 9 copper alloy contacts plated with tin, it ensures optimal conductivity. Operating temperature ranging from -40°C to 110°C, it is suitable for various environments. The 3.81mm pitch and straight mount angle make installation easy. UL 94V-0 rated for flammability, it guarantees safety. Accommodating wire sizes from 30 to 14 AWG, it is ideal for a wide range of applications. Trust the har-flexicon® Connector for seamless and durable connectivity.

