| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310915402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 9 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14310915402000 |
14310915402000
Specifications
Detailed Description
Introducing the HAR-FLEXICON 9PIN FEMALE connector, a high-performance solution for your PCB mounting needs. This connector, part of the har-flexicon® series, features a durable Nylon housing and Copper Alloy contacts with Tin plating, ensuring reliable conductivity. With a wide operating temperature range of -40°C to 110°C, it is suitable for various environmental conditions. The straight mount angle and 3.81mm pitch offer easy installation on your PCB. Rated for 10A and 150V, it accommodates wire sizes from 30 to 14 AWG. Its UL 94V-0 flammability rating guarantees safety in any application. Perfect for industrial or commercial use, this green-colored connector is a versatile choice for your connectivity needs.

