| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310916102000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 9 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 12 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14310916102000 |
14310916102000
Specifications
Detailed Description
Introducing the HAR-FLEXICON 9PIN FEMALE connector, a reliable and durable solution for your connectivity needs. Featuring a straight mount angle and a housing made of high-quality green Nylon, this connector is not only visually appealing but also built to withstand harsh environmental conditions. With a termination method of Spring Cage and contact material of Copper Alloy with Tin plating, you can trust in its secure and stable connections. Designed for ease of use, it has a pitch of 5mm and accommodates wire sizes ranging from 30 to 12 AWG. UL 94V-0 rated for flammability, it ensures safety in all applications. With a maximum operating temperature of 110°C and a current rating of 12A at 250V, it offers excellent performance in a wide range of settings. Whether used in industrial machinery, automotive systems, or electronic devices, the HAR-FLEXICON connector guarantees reliable power and signal transmission. Upgrade your connectivity experience with this essential component from the har-flexicon® series.

