| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310916402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 9 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14310916402000 |
14310916402000
Specifications
Detailed Description
The HAR-FLEXICON 9PIN FEMALE connector, part number 14310916402000, is a reliable and versatile terminal block for PCB mounting. Featuring a durable Nylon housing in a vibrant green color, it offers secure screw termination for easy installation. With a contact material of copper alloy plated with tin, it ensures excellent conductivity and corrosion resistance. With a pitch of 5mm, it is suitable for a variety of applications. This connector is designed for high performance, with a current rating of 15A and a voltage rating of 250V. Its operating temperature range of -40°C to 110°C and UL 94V-0 flammability rating make it ideal for harsh environments. Suitable for wire sizes ranging from 30 to 12 AWG, it provides flexibility in design and installation. With one level and nine poles, it offers ample connections for your electronic projects. Trust in the har-flexicon® series for quality and reliability in your connectivity solutions.

