| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310917102000 |
| Pitch: | 5.08 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 12 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 12 AWG |
| Current Rating: | 12 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Number of Poles: | 9 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Spring Cage |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14310917102000 |
14310917102000
Specifications
Detailed Description
Meet the versatile har-flexicon® Connector, designed for seamless horizontal PCB to cable connections. Crafted with high-quality PA/PPA material in a vibrant green hue, this connector features a convenient push-in-spring-cage termination method for easy installation. With a rated current of 12A and 9 copper alloy contacts, it ensures reliable power transmission. The housing, made of durable nylon, guarantees long-lasting performance even in challenging environments. Operating temperature ranging from -40°C to 110°C, UL 94V-0 flammability rating, and 250V voltage rating ensure safety and compliance. Suitable for wire sizes ranging from 30 to 12 AWG, this connector is a must-have for various applications in the electronics industry. Upgrade your connectivity solutions with the har-flexicon® Connector.

