14311014102000

Heilind Number:HRT14311014102000
Manufacturer:HARTING
Manufacturer Number:14311014102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311014102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:10
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14311014102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and reliable solution for horizontal PCB to cable connections. This green connector features a durable housing made of Nylon, ensuring long-lasting performance. With a push-in-spring-cage termination method, installation is quick and easy. Rated for a maximum current of 11A and 150V, it guarantees efficient power transfer. The 10 contacts, each with copper alloy construction and tin plating, offer excellent conductivity. Operating temperature ranging from -40°C to 110°C makes it suitable for various environments. With a pitch of 3.5mm and straight mount angle, it provides flexibility in PCB layouts. UL 94V-0 rated for flammability, it meets safety standards. Accommodating wire sizes from 30 to 14 AWG, it is ideal for a wide range of applications in the industrial and electronics sectors. Upgrade your connectivity with the har-flexicon® Connector.