| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311014106000 |
| Pitch: | 3.5 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 14 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 14 AWG |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin |
| Number of Poles: | 10 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Spring Cage |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14311014106000 |
14311014106000
Specifications
Detailed Description
The har-flexicon® Connector 14311014106000 is a reliable and efficient solution for horizontal PCB to cable connections. With a housing made of durable Nylon in a vibrant green color, this connector offers secure termination through its push-in spring-cage design. It is suitable for a wide range of applications with a rated current of 11A and 10 contacts. The contact material is copper alloy with tin plating, ensuring excellent conductivity. Operating temperature ranges from -40°C to 110°C, meeting stringent industry standards. Its 3.5mm pitch and straight mount angle make it easy to integrate into various systems. This connector is UL 94V-0 rated for flammability and can accommodate wire sizes ranging from 30 to 14 AWG. With a voltage rating of 150V, it guarantees safe and reliable performance. Trusted for its quality and performance, the har-flexicon® Connector 14311014106000 is an essential component for your connectivity needs.

