| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311014402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 10 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311014402000 |
14311014402000
Specifications
Detailed Description
The har-flexicon® Connector in Horizontal orientation is a versatile solution for PCB to cable connections. With a durable housing made of Nylon in a vibrant Green color, this connector ensures secure and reliable performance. Featuring Screw termination with Copper Alloy contacts plated with Tin, it offers efficient connectivity. Rated for a maximum current of 10A and voltage of 150V, it accommodates wire sizes ranging from 30 to 14 AWG. With a pitch of 3.5mm, it allows for easy installation on PCBs. Its UL 94V-0 flammability rating guarantees safety and compliance. Perfect for a variety of applications, this har-flexicon® Connector is a dependable choice for your connectivity needs.

