| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311015102000 |
| Pitch: | 3.81 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 14 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 14 AWG |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin |
| Number of Poles: | 10 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Spring Cage |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14311015102000 |
14311015102000
Specifications
Detailed Description
The har-flexicon® Connector, SKU 14311015102000, is a versatile and high-performance solution for horizontal PCB to cable connections. Featuring a durable Nylon housing in a vibrant green color, this connector ensures reliable and secure contact in various applications. With a push-in-spring-cage termination method and 10 copper alloy contacts plated with tin, it offers easy installation and excellent conductivity. Rated for a current of 11A and a voltage of 150V, it can accommodate wire sizes ranging from 30 to 14 AWG. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Suitable for use in harsh environments, this connector operates smoothly in temperatures ranging from -40°C to 110°C. Perfect for PCB mount terminal blocks, it is a must-have component for your connectivity needs.

