| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311015401000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 10 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311015401000 |
14311015401000
Specifications
Detailed Description
The har-flexicon® Connector is a vertical PCB to cable connector designed for efficient and reliable connectivity. With a screw termination method and a rated current of 10A, it ensures secure and stable connections in various applications. The connector features 10 contacts made of copper alloy with tin plating, offering excellent conductivity and corrosion resistance. Its housing, made of green Nylon with UL 94V-0 flammability rating, guarantees durability and safety. Operating temperature ranging from -40°C to 110°C, it is suitable for use in diverse environments. With a pitch of 3.81mm and accommodating wire sizes from 30 to 14 AWG, it provides flexibility in installation. Perfect for PCB mount terminal blocks, this connector is essential for streamlined and high-performance connectivity solutions.

