| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311015402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 10 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311015402000 |
14311015402000
Specifications
Detailed Description
Introducing the 14311015402000, a har-flexicon® Connector designed for horizontal PCB to cable applications. Featuring a durable Nylon housing in a vibrant green color, this connector ensures secure and reliable connections. With screw termination and copper alloy contacts plated with tin, it offers excellent conductivity and longevity. Rated for 10A current and 150V voltage, it is suitable for a wide range of electronic devices. With a pitch of 3.81mm and accommodating wire sizes from 30 to 14 AWG, it provides flexibility in installation. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Perfect for use in various industries, this connector is a dependable solution for your connectivity needs.

