| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311016402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 10 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14311016402000 |
14311016402000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile and reliable solution for your PCB to cable connections. This horizontal connector features a durable PA/PPA housing in a vibrant green color, ensuring easy identification. With screw termination for secure and efficient assembly, it offers a rated current of 15A, making it suitable for various applications. Boasting 10 contacts, this connector guarantees seamless connectivity. Crafted from high-quality materials, including Nylon housing and Copper Alloy contacts with Tin plating, it ensures optimal performance even in demanding environments. Operating temperature ranging from -40°C to 110°C, along with UL 94V-0 flammability rating, ensures safety and reliability. Suitable for wire sizes 30-12 AWG, it offers a current and voltage rating of 15A and 250V respectively. With its straight mount angle and 5mm pitch, it is easy to install and offers space-saving benefits. Ideal for use in connectors, PCB mount terminal blocks, and hi-rel applications, the har-flexicon® Connector ( 14311016402000) is a must-have for your connectivity needs.

