14311017102000

Heilind Number:HRT14311017102000
Manufacturer:HARTING
Manufacturer Number:14311017102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311017102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:10
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14311017102000

Detailed Description

Introducing the har-flexicon® Connector, the ideal solution for horizontal PCB to cable connections. This green connector features a durable PA/PPA housing and utilizes push-in-spring-cage termination for easy installation. With a rated current of 12A and 10 contacts, it ensures reliable power transmission. The housing is made of high-quality nylon, and the contacts are constructed from copper alloy with tin plating, guaranteeing excellent conductivity. Operating temperature ranges from -40°C to 110°C, making it suitable for a variety of environments. With a pitch of 5.08mm and straight mount angle, it offers versatility in installation. UL 94V-0 rated for flammability, it meets stringent safety standards. Suitable for wire sizes ranging from 30 to 12 AWG, this connector is a reliable choice for your PCB terminal block needs.