14311017402000

Heilind Number:HRT14311017402000
Manufacturer:HARTING
Manufacturer Number:14311017402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311017402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:10
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14311017402000

Detailed Description

The har-flexicon® Connector in green is a versatile and reliable solution for horizontal PCB to cable connections. With a screw termination method and a maximum operating temperature of 110°C, it ensures secure and efficient power transmission. Featuring 10 contacts and a 5.08mm pitch, it is suitable for a wide range of applications. Made from high-quality Nylon housing material with Tin-plated Copper Alloy contacts, it offers durability and excellent conductivity. With a current rating of 15A and a voltage rating of 250V, it meets industry standards for performance and safety. This RoHS compliant connector, with a UL 94V-0 flammability rating, is ideal for use in various electronic devices and systems, providing a dependable connection solution.