14311113101000

Heilind Number:HRT14311113101000
Manufacturer:HARTING
Manufacturer Number:14311113101000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Vertical; LCP, Black; PCB to cable; Push-in-spring-cage termination; Rated current: 6A; Contacts: 11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311113101000
Series:har-flexicon®
Housing Material:Liquid Crystal Polymer
Termination Method:Spring Cage
Contact Material:Copper Alloy, Spring Steel
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Insulation Material:Liquid Crystal Polymer
Mount Angle:Straight
Number of Poles:11
Number of Levels:1
Housing Color:Black
Wire Size:26 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:160 V
Conductor Size:26 - 20 AWG
SKU:HRT14311113101000

Detailed Description

Introducing the har-flexicon® Vertical Connector, an essential component for seamless PCB to cable connections. With 11 contacts and a pitch of 2.54mm, this connector ensures reliable and efficient performance in your electronic assemblies. Featuring a durable black Liquid Crystal Polymer housing and Spring Cage termination, it offers secure connectivity in a wide range of environments. Rated for 6A current and 160V voltage, it meets stringent industry standards for safety and performance. RoHS compliant and UL 94V-0 rated for flammability, you can trust in its quality and reliability. Suitable for wire sizes 26-20 AWG, it is versatile and easy to install. Upgrade your terminal block setup with the har-flexicon® Vertical Connector.