14311114102000

Heilind Number:HRT14311114102000
Manufacturer:HARTING
Manufacturer Number:14311114102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEXICON, 11PIN FEMALE, HO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311114102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:11
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14311114102000

Detailed Description

Introducing the HAR-FLEXICON 11PIN FEMALE HO connector, the perfect solution for your high-performance electronic connections. Designed for reliability and ease of use, this connector features a durable Nylon housing and Spring Cage termination method. With Copper Alloy contacts plated in Tin, it ensures secure and efficient conductivity. Operating temperature ranges from -40 °C to 110 °C, making it suitable for a variety of environments. The 3.5mm pitch, straight mount angle, and 11 poles/1 level configuration offer versatility in connectivity. In a vibrant green housing, it not only stands out visually but also meets UL 94V-0 flammability standards for safety. Rated for 11A at 150V, with wire sizes accommodating 30-14 AWG, it's ideal for demanding applications. Trust in the HAR-FLEXICON for superior performance in your PCB mount terminal block setups.