| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311114401000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 11 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311114401000 |
14311114401000
Specifications
Detailed Description
The har-flexicon® Connector in SKU 14311114401000 is a versatile and reliable solution for vertical PCB to cable connections. Featuring a durable Nylon housing in a vibrant green color, it offers secure screw termination for easy installation. With a rated current of 10A and 11 contacts, it ensures efficient power transmission. The copper alloy contacts with tin plating guarantee high conductivity, while the 3.5mm pitch accommodates various wire sizes (30-14 AWG). Operating between -40°C to 110°C, it is suitable for diverse environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for industrial applications, this har-flexicon® Connector is a dependable choice for your connectivity needs.

