| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311114402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 11 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311114402000 |
14311114402000
Specifications
Detailed Description
The har-flexicon® 14311114402000 Connector is a reliable and efficient solution for horizontal PCB to cable connections. With a pitch of 3.5mm and 11 contacts, this green connector is designed for easy screw termination, accommodating wire sizes ranging from 30 to 14 AWG. Constructed with high-quality Nylon housing and Copper Alloy contacts plated with Tin, it ensures secure and durable connections. Rated for a maximum current of 10A and voltage of 150V, it meets stringent UL 94V-0 flammability standards. Operating in temperatures from -40°C to 110°C, it offers dependable performance in various environments. Perfect for use in industrial applications, this har-flexicon® Connector guarantees high reliability and longevity.

