| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311115401000 |
| Pitch: | 3.81 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 14 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 14 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin |
| Number of Poles: | 11 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Screw |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14311115401000 |
14311115401000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a vertical PA/PPA component in vibrant green, designed for efficient PCB to cable connections. Featuring screw termination for secure fastening, this connector boasts a high rated current of 10A and 11 contacts, ensuring reliable power and signal transmission. Constructed with durable Nylon housing and copper alloy contacts with tin plating, it offers excellent conductivity and longevity. With a pitch of 3.81mm, it is suitable for various applications. Operating seamlessly in temperatures ranging from -40°C to 110°C, and meeting UL 94V-0 flammability standards, it guarantees safety and performance. Accommodating wire sizes from 30 to 14 AWG, and rated for 150V, it is ideal for demanding environments. The har-flexicon® Connector is a essential component for any project requiring robust and efficient connectivity.

