| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311117401000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 11 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14311117401000 |
14311117401000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile and reliable solution for your PCB to cable connections. This vertical connector features durable PA/PPA housing in a vibrant green color, ensuring both functionality and aesthetic appeal. With screw termination and a high-rated current of 15A, it guarantees secure and efficient power transmission. The 11 contacts, made of copper alloy with tin plating, offer optimal conductivity and longevity. Operating temperature ranges from -40°C to 110°C, making it suitable for various environments. UL 94V-0 flammability rating ensures safety compliance. Perfect for industrial and commercial applications, this connector accommodates wire sizes ranging from 30 to 12 AWG, catering to diverse needs. Trust in the har-flexicon® Connector for seamless and high-performance connectivity.

