14311214102000

Heilind Number:HRT14311214102000
Manufacturer:HARTING
Manufacturer Number:14311214102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311214102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:12
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14311214102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and durable solution for your PCB to cable connections. With its push-in-spring-cage termination method, installation is quick and easy. The green PA/PPA housing is constructed of high-quality nylon, ensuring reliable performance in a wide range of operating temperatures from -40°C to 110°C. Rated for 11A current and 150V voltage, this connector is suitable for various applications. Featuring 12 contacts arranged in a straight orientation with a 3.5mm pitch, it offers efficient connectivity. The copper alloy contacts with tin plating provide excellent conductivity and corrosion resistance. UL 94V-0 rated for flammability, rest assured of its safety. Compatible with wire sizes ranging from 30 to 14 AWG, it offers flexibility in design. Whether in industrial machinery or consumer electronics, the har-flexicon® Connector is the perfect choice for your connectivity needs.