14311214402000

Heilind Number:HRT14311214402000
Manufacturer:HARTING
Manufacturer Number:14311214402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311214402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:12
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14311214402000

Detailed Description

The har-flexicon® Connector is a versatile and reliable solution for horizontal PCB to cable connections. With its durable PA/PPA housing in vibrant green and screw termination method, it offers secure and efficient performance. This connector is rated for a maximum current of 10A, with 12 contacts allowing for ample connectivity. Made with high-quality materials like Nylon housing and Copper Alloy contacts with Tin plating, it ensures durability and conductivity. Operating temperature ranges from -40°C to 110°C, making it suitable for a variety of environments. With a pitch of 3.5mm and straight mount angle, it's easy to install. RoHS compliant and UL 94V-0 rated for safety and environmental standards, this connector is ideal for applications demanding high performance and reliability.