| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311215102000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 12 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311215102000 |
14311215102000
Specifications
Detailed Description
The har-flexicon® Connector 14311215102000 is a versatile and reliable component for your PCB to cable connections. With a horizontal design and push-in-spring-cage termination, installation is quick and easy. The housing, made of durable Nylon in a vibrant green color, ensures longevity and visibility. Rated for a current of 11A and featuring 12 contacts, this connector is suitable for a variety of applications. With a pitch of 3.81mm and wire size compatibility ranging from 30 to 14 AWG, it offers flexibility in design. Its UL 94V-0 flammability rating guarantees safety, while its operating temperature range of -40°C to 110°C ensures performance in diverse environments. Trust the har-flexicon® Connector for efficient and secure connectivity in your projects.

