| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311215106000 |
| Pitch: | 3.81 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 14 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 14 AWG |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin |
| Number of Poles: | 12 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Spring Cage |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14311215106000 |
14311215106000
Specifications
Detailed Description
The har-flexicon® Connector in Horizontal orientation offers reliable PCB to cable connections with its Push-in-spring-cage termination method. Constructed with durable Nylon housing and Copper Alloy contacts plated with Tin, this green connector ensures high performance even in demanding environments. With a pitch of 3.81mm and 12 contacts, it accommodates wire sizes ranging from 30 to 14 AWG, suitable for various applications. UL 94V-0 rated for flammability, it guarantees safety. Operating efficiently in temperatures ranging from -40°C to 110°C, and with a current rating of 11A and voltage rating of 150V, it is ideal for power and signal transmission. Meeting stringent quality standards, this connector is a dependable choice for your connectivity needs.

