| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311215401000 |
| Pitch: | 3.81 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 14 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 14 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin |
| Number of Poles: | 12 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Screw |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14311215401000 |
14311215401000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a vertical PCB to cable solution designed for reliable and efficient connectivity. With a durable PA/PPA housing in a vibrant green color, this connector boasts a screw termination method for secure attachment. Featuring 12 contacts and a rated current of 10A, it ensures high-performance in various applications. The copper alloy contacts with tin plating guarantee excellent conductivity, while the nylon insulation material offers durability. With a pitch of 3.81mm and wire size compatibility ranging from 30 to 14 AWG, it offers versatility in installation. UL 94V-0 rated for flammability, this connector provides peace of mind in safety. Perfect for use in PCB mount terminal blocks, it is a reliable choice for your connectivity needs.

