| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311215402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 12 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311215402000 |
14311215402000
Specifications
Detailed Description
The har-flexicon® Connector offers reliable and efficient horizontal PCB to cable connection in a compact design. With a housing made of durable Nylon in a striking green color, this connector is not only functional but also visually appealing. Featuring screw termination for secure and easy installation, it ensures a rated current of 10A through its 12 copper alloy contacts with tin plating. Operating seamlessly in temperatures ranging from -40°C to 110°C, it guarantees consistent performance even in harsh environments. With a pitch of 3.81mm and accommodating wire sizes from 30 to 14 AWG, it offers versatility in connectivity. UL 94V-0 rated for flammability, and with a voltage rating of 150V, it ensures safety and reliability in every use case. The har-flexicon® Connector is an essential component for any PCB Mount Terminal Blocks application.

