| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311216402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 12 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14311216402000 |
14311216402000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a reliable and efficient solution for your PCB to cable connections. This horizontal connector, featuring a durable Nylon housing in a vibrant green color, is designed for screw termination with a rated current of 15A. With 12 contacts, this connector ensures secure and stable connectivity. The contact material is made of Copper Alloy with a Tin plating, guaranteeing excellent conductivity. Operating at a maximum temperature of 110°C and a minimum temperature of -40°C, it offers versatility in various environments. The 5mm pitch and straight mount angle make installation easy and convenient. Suitable for wire sizes ranging from 30 to 12 AWG, this connector is UL 94V-0 rated for safety. Trust in the har-flexicon® Connector for high-quality performance in your electronic applications.

