14311217102000

Heilind Number:HRT14311217102000
Manufacturer:HARTING
Manufacturer Number:14311217102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311217102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:12
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14311217102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and reliable solution for horizontal PCB to cable connections. With a durable PA / PPA housing in vibrant green, this connector offers easy installation through push-in-spring-cage termination. Rated for a current of 12A, it features 12 copper alloy contacts with tin plating, ensuring efficient conductivity. Operating temperature ranges from -40 °C to 110 °C, making it suitable for various environments. With a pitch of 5.08 mm and straight mount angle, it provides a secure and space-saving connection. UL 94V-0 rated for flammability, it guarantees safety in use. Accommodating wire sizes from 30 to 12 AWG, it offers flexibility in application. Perfect for industrial and commercial settings, the har-flexicon® Connector is a must-have for your connectivity needs.