| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311217401000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 12 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14311217401000 |
14311217401000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile solution for vertical PCB to cable connections. With its durable Nylon housing in a vibrant green color, this connector offers reliable performance in a range of applications. Featuring screw termination and copper alloy contacts with tin plating, it ensures secure and efficient connectivity. Rated for a current of 15A and voltage of 250V, with 12 contacts in a 5.08mm pitch, it accommodates wire sizes ranging from 30 to 12 AWG. With a wide operating temperature range from -40°C to 110°C and a UL 94V-0 flammability rating, it guarantees safety and durability. Perfect for use in hi-rel environments, this connector is a must-have for any project requiring high-quality PCB terminal blocks.

