14311217402000

Heilind Number:HRT14311217402000
Manufacturer:HARTING
Manufacturer Number:14311217402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311217402000
Pitch:5.08 mm
Series:har-flexicon®
Wire Size:30 - 12 AWG
Mount Angle:Straight
Housing Color:Green
Conductor Size:30 - 12 AWG
Current Rating:15 A
Voltage Rating:250 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Levels:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:HRT14311217402000

Detailed Description

Introducing the har-flexicon® Connector, a reliable and high-performance solution for horizontal PCB to cable connections. Designed for efficiency and durability, this connector features a green PA/PPA housing and screw termination method, ensuring secure and stable contact. With a rated current of 15A and 12 contacts, it offers ample capacity for power transmission. The connector is constructed with Nylon housing material and copper alloy contacts with tin plating, guaranteeing optimal conductivity and corrosion resistance. Operating temperature ranging from -40°C to 110°C, it is suitable for a wide range of environments. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for various industrial applications. Its pitch of 5.08mm and straight mount angle facilitate easy installation. Accommodating wire sizes from 30 to 12 AWG, it provides versatility in connectivity. Trust in the har-flexicon® Connector for your PCB terminal block needs, delivering quality performance without compromise.