| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311316402000 |
| Pitch: | 5 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 12 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 12 AWG |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Number of Poles: | 13 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Screw |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14311316402000 |
14311316402000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. This green connector, featuring a durable Nylon housing and Copper Alloy contacts with Tin plating, is designed for reliable performance in a wide range of applications. With a pitch of 5mm and 13 contacts, it offers ample connectivity options. The screw termination method ensures secure and easy installation, accommodating wire sizes ranging from 30 to 12 AWG. Rated for 15A current and 250V voltage, this connector is suitable for high-power applications. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Ideal for use in industrial, commercial, and residential settings, the har-flexicon® Connector is a dependable choice for your connectivity needs.

