14311414402000

Heilind Number:HRT14311414402000
Manufacturer:HARTING
Manufacturer Number:14311414402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEXICON, 14PIN FEMALE, HO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311414402000
Pitch:3.5 mm
Series:har-flexicon®
Wire Size:30 - 14 AWG
Mount Angle:Straight
Housing Color:Green
Conductor Size:30 - 14 AWG
Current Rating:10 A
Voltage Rating:150 V
Contact Plating:Tin
Number of Poles:14
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Levels:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:HRT14311414402000

Detailed Description

Introducing the HAR-FLEXICON 14PIN FEMALE HO Connector, a versatile and reliable solution for your connectivity needs. This connector, part of the har-flexicon® series, features a durable Nylon housing and Copper Alloy contacts with Tin plating for optimal performance. With a pitch of 3.5mm and straight mount angle, it's easy to integrate into your designs. Suitable for a wide range of applications, this connector has a maximum operating temperature of 110°C and is UL 94V-0 rated for flammability. It accommodates wire sizes ranging from 30 to 14 AWG and has a current rating of 10A at 150V. With RoHS compliance and high-quality construction, you can trust in the performance and reliability of the HAR-FLEXICON 14PIN FEMALE HO Connector. Upgrade your connectivity solutions today.