14311517102000

Heilind Number:HRT14311517102000
Manufacturer:HARTING
Manufacturer Number:14311517102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311517102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:15
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14311517102000

Detailed Description

Introducing the har-flexicon® Connector, a reliable and efficient solution for horizontal PCB to cable connections. This green connector features a robust PA/PPA housing and push-in-spring-cage termination, ensuring secure and easy installation. With a rated current of 12A and 15 contacts, it is suitable for a variety of applications. The housing, made of durable nylon, offers excellent insulation and protection. Its straight mount angle and 5.08mm pitch make it versatile for different setups. Meeting UL 94V-0 flammability standards, this connector guarantees safety and reliability. Compatible with wire sizes ranging from 30 to 12 AWG, it accommodates a wide range of conductor sizes. Whether for industrial or commercial use, the har-flexicon® Connector is a top choice for your connectivity needs.