| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311614402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 16 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311614402000 |
14311614402000
Specifications
Detailed Description
Introducing the HAR-FLEXICON 16PIN FEMALE HO connector, part of the har-flexicon® series, designed for reliable and efficient PCB mounting. Featuring a durable Nylon housing in a vibrant green color, this connector ensures secure connections in a wide range of applications. With a screw termination method and copper alloy contacts plated with tin, it guarantees high conductivity and longevity. Operating smoothly in temperatures ranging from -40°C to 110°C, it is suitable for use in various environments. The 3.5mm pitch and straight mount angle make it easy to install, accommodating 16 poles on a single level. UL 94V-0 rated for flammability, with a current rating of 10A and voltage rating of 150V, it is a dependable choice for your connectivity needs. Supporting wire sizes from 30 to 14 AWG, it offers versatility and performance in demanding situations. Trust the HAR-FLEXICON connector for quality and durability in your projects.

