| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311615106000 |
| Pitch: | 3.81 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 14 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 14 AWG |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Contact Plating: | Tin |
| Number of Poles: | 16 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Spring Cage |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14311615106000 |
14311615106000
Specifications
Detailed Description
The har-flexicon® Connector in green is a versatile and reliable solution for horizontal PCB to cable connections. With a push-in-spring-cage termination method, installation is quick and easy, ensuring a secure connection every time. Made of durable Nylon housing and featuring Copper Alloy contacts with Tin plating, this connector can withstand operating temperatures ranging from -40 °C to 110 °C. With 16 contacts accommodating wire sizes from 30 to 14 AWG, it offers a high current rating of 11A and voltage rating of 150V. Its UL 94V-0 flammability rating guarantees safety in various environments. Perfect for industrial applications, this connector is a must-have for any project requiring reliable and efficient PCB connections.

