| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311616402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 16 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14311616402000 |
14311616402000
Specifications
Detailed Description
The har-flexicon® Connector 14311616402000 is a reliable and efficient solution for horizontal PCB to cable connections. With a durable Nylon housing in a vibrant green color, this connector offers secure screw termination for easy installation. Rated for a maximum current of 15A, it features 16 copper alloy contacts with tin plating, ensuring high conductivity and corrosion resistance. Operating temperature ranging from -40°C to 110°C, it is suitable for a wide range of environments. With a pitch of 5mm and straight mount angle, it allows for convenient PCB integration. UL 94V-0 rated for flammability, it guarantees safety in use. Accommodating wire sizes from 30 to 12 AWG, it meets the requirements of various applications. Ideal for use in industrial and commercial settings, the har-flexicon® Connector 14311616402000 is a dependable choice for your connectivity needs.

