| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311814102000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 18 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311814102000 |
14311814102000
Specifications
Detailed Description
The 14311814102000 har-flexicon® Connector in horizontal orientation offers reliable performance for PCB to cable connections. With a push-in-spring-cage termination method, installation is quick and easy. Its durable nylon housing in green color ensures longevity, while copper alloy contacts with tin plating guarantee excellent conductivity. Rated for 11A current and 150V voltage, this connector accommodates 18 contacts with a pitch of 3.5mm. Suitable for wire sizes ranging from 30 to 14 AWG, it meets UL 94V-0 flammability standards. Operating temperature ranges from -40°C to 110°C, making it suitable for various environments. Perfect for applications requiring secure and efficient terminal block connections.

