14311815102000

Heilind Number:HRT14311815102000
Manufacturer:HARTING
Manufacturer Number:14311815102000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311815102000
Pitch:3.81 mm
Series:har-flexicon®
Wire Size:30 - 14 AWG
Mount Angle:Straight
Housing Color:Green
Conductor Size:30 - 14 AWG
Current Rating:11 A
Voltage Rating:150 V
Contact Plating:Tin
Number of Poles:18
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Levels:1
Termination Method:Spring Cage
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Part Aliases:
SKU:HRT14311815102000

Detailed Description

Introducing SKU 14311815102000, part of the har-flexicon® series, a high-performance terminal block designed for reliable and efficient connectivity in electronic systems. Crafted with durable Nylon housing, this product ensures long-lasting stability in various operating environments, with a wide temperature range from -40°C to 110°C. Featuring Spring Cage termination method and Copper Alloy contacts with Tin plating, it guarantees secure and low-resistance connections for wires ranging from 30 to 14 AWG. With a pitch of 3.81mm and a straight mount angle, it offers easy installation on PCBs. Its UL 94V-0 flammability rating and high current and voltage ratings of 11A and 150V respectively make it suitable for a wide range of applications. Trust in the quality and performance of this green-colored terminal block for your connectivity needs.