14311914102000

Heilind Number:HRT14311914102000
Manufacturer:HARTING
Manufacturer Number:14311914102000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14311914102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:19
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
Part Aliases:
SKU:HRT14311914102000

Detailed Description

Introducing the 14311914102000, part of the har-flexicon® series of terminal blocks. This high-performance connector features a durable Nylon housing in a vibrant green color, ensuring reliable and secure connections. With a termination method of Spring Cage and contact material of Copper Alloy with Tin plating, it guarantees excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -40°C to 110°C, it is suitable for a wide range of applications. The 3.5mm pitch, straight mount angle, and 19 poles make it versatile for various setups. It accommodates wire sizes from 30 to 14 AWG, meeting UL 94V-0 flammability standards. With a current rating of 11A and voltage rating of 150V, it's perfect for demanding environments. Trust in the 14311914102000 for efficient and durable PCB mount connections.