| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14311914402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 19 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14311914402000 |
14311914402000
Specifications
Detailed Description
Introducing the HAR-FLEXICON 19PIN FEMALE HO connector, a versatile and reliable solution for your PCB mounting needs. Featuring a durable Nylon housing and Copper Alloy contacts with Tin plating, this connector ensures secure and efficient connections. With a pitch of 3.5mm and straight mount angle, it is easy to install in any application. Rated for a wide operating temperature range of -40°C to 110°C, it is suitable for use in various environments. The UL 94V-0 flammability rating guarantees safety and compliance. With a current rating of 10A and voltage rating of 150V, it can handle high-power applications with ease. Suitable for wire sizes ranging from 30 to 14 AWG, it offers flexibility in design. Trust the HAR-FLEXICON connector for high performance and durability in your projects.

