| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14312015102000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 20 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14312015102000 |
14312015102000
Specifications
Detailed Description
Introducing the HAR-FLEXICON 20PIN FEMALE HO connector, designed for high-reliability applications. This essential component, part of the har-flexicon® series, boasts a durable Nylon housing and Spring Cage termination method for secure connections. Its Copper Alloy contacts with Tin plating ensure optimal conductivity, while the 3.81mm pitch and straight mount angle offer versatile installation options. With a wide operating temperature range from -40°C to 110°C, this connector is suitable for various environments. Its UL 94V-0 flammability rating and 11A current/150V voltage ratings guarantee safety and performance. Accommodating wire sizes from 30 to 14 AWG, it is ideal for PCB mount terminal block applications. Trust in the 14312015102000 for reliable and efficient connectivity.

