| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14312017106000 |
| Pitch: | 5.08 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 to 12 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 to 12 AWG |
| Current Rating: | 12 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin Mating Side |
| Number of Poles: | 20 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylo, Polyphthalamide |
| Number of Levels: | 1 |
| Termination Method: | Spring Cage |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon, Polyphthalamide |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Mounting Angle: | Straight |
| Operating Temperature: | -40 to 110 °C |
| Part Aliases: | |
| SKU: | HRT14312017106000 |
14312017106000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile and reliable solution for your PCB to cable connections. With a horizontal design and a housing made of durable Nylon, this connector ensures secure and efficient performance. Featuring a push-in-spring-cage termination method, installation is quick and easy. Rated for a maximum current of 12A and with 20 contacts, it provides ample connectivity for your applications. The contact material is Copper Alloy with Tin plating, guaranteeing excellent conductivity. Operating temperature ranges from -40°C to 110°C, making it suitable for a variety of environments. With a pitch of 5.08mm and wire size compatibility ranging from 30 to 12 AWG, it offers flexibility in installation. UL 94V-0 rated for flammability, rest assured of its safety. Whether you're in the industrial or commercial sector, the har-flexicon® Connector is a dependable choice for your connectivity needs.

