| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14312414402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 24 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14312414402000 |
14312414402000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile and reliable solution for your PCB to cable connections. This horizontal connector features a durable PA / PPA housing in a vibrant green color, ensuring both performance and visibility. With screw termination and a rated current of 10A, it offers secure and efficient power transmission. The 24 contacts, made of copper alloy with tin plating, guarantee high conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40°C to 110°C, this connector is suitable for various environments. Its 3.5mm pitch and straight mount angle make installation easy, accommodating wire sizes from 30 to 14 AWG. UL 94V-0 rated for flammability, it meets stringent safety standards. Trust the har-flexicon® Connector for seamless connectivity in your applications.

