15030202401000

Heilind Number:HRT15030202401000
Manufacturer:HARTING
Manufacturer Number:15030202401000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15030202401000
Color:Black
Pitch:0.8 mm
Series:har-flex®
Mating Cycles:200 cycle
Number of Rows:2
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15030202401000

Detailed Description

Introducing the 15030202401000, a sleek and sophisticated board-to-board PCB connector from the har-flex® series. This black connector boasts a durable housing made of Liquid Crystal Polymer, ensuring reliable performance in any environment. With two rows of solder termination, it offers secure and stable connectivity. The contacts, made of Copper Alloy and plated with Tin over Nickel and Noble Metal over Nickel, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for a wide range of applications. With a pitch of 0.8mm and a mating cycle of 200, it provides efficient and long-lasting connectivity. Trust the 15030202401000 for all your PCB connection needs.