15030602401000

Heilind Number:HRT15030602401000
Manufacturer:HARTING
Manufacturer Number:15030602401000
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 15030602401000
Color:Black
Pitch:0.8 mm
Series:har-flex®
Mating Cycles:200 cycle
Number of Rows:2
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:
SKU:HRT15030602401000

Detailed Description

Introducing the 15030602401000, a high-performance har-flex® board-to-board PCB connector in sleek black. Featuring a durable housing crafted from Liquid Crystal Polymer, this connector is designed for reliability in any application. With two rows of solder termination contacts made from copper alloy with tin over nickel and noble metal plating, it ensures secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 0.8mm and a mating cycle rating of 200, this connector offers precision and longevity in critical electronic systems. Perfect for demanding industries, the 15030602401000 is a standout choice for your connectivity needs.